SI4430BDY-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8.772
Unit Price: kr.10.84000
Datasheet

Similar


Infineon Technologies
In Stock: 340
Unit Price: kr.13.88000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.51963
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.11.16000
Datasheet

Similar


Infineon Technologies
In Stock: 17.828
Unit Price: kr.11.29000
Datasheet

Similar


Infineon Technologies
In Stock: 115.720
Unit Price: kr.9.32000
Datasheet

Similar


Infineon Technologies
In Stock: 27.317
Unit Price: kr.7.04000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
N-Channel 30 V 14A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4430BDY-T1-GE3

DigiKey Part Number
SI4430BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4430BDY-T1-GE3CT-ND - Cut Tape (CT)
SI4430BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4430BDY-T1-GE3
Description
MOSFET N-CH 30V 14A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta) 1.6W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4430Alpha & Omega Semiconductor Inc.8.772785-1028-1-NDkr.10.84000Similar
BSO040N03MSGXUMA1Infineon Technologies340448-BSO040N03MSGXUMA1CT-NDkr.13.88000Similar
FDS8870onsemi0FDS8870FSCT-NDkr.4.51963Similar
IRF7831PBFInfineon Technologies0IRF7831PBF-NDkr.0.00000Similar
IRF7831TRPBFInfineon Technologies0IRF7831PBFCT-NDkr.11.16000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.12.04600kr.120.46
100kr.8.28130kr.828.13
500kr.6.67208kr.3,336.04
1.000kr.6.30513kr.6,305.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.59533kr.13,988.32
5.000kr.5.24975kr.26,248.75
7.500kr.5.15125kr.38,634.38
Manufacturers Standard Package
Unit Price without VAT:kr.18.64000
Unit Price with VAT:kr.23.30000