IRF7831TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 115.720
Unit Price: kr.9.32000
Datasheet

Similar


Infineon Technologies
In Stock: 340
Unit Price: kr.13.88000
Datasheet

Similar


Infineon Technologies
In Stock: 2.985
Unit Price: kr.10.14000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 29.802
Unit Price: kr.8.31000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.57534
Datasheet
N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7831TRPBF

DigiKey Part Number
IRF7831PBFTR-ND - Tape & Reel (TR)
IRF7831PBFCT-ND - Cut Tape (CT)
IRF7831PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7831TRPBF
Description
MOSFET N-CH 30V 21A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7831TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.35V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6240 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF8734TRPBFInfineon Technologies115.720IRF8734TRPBFCT-NDkr.9.32000MFR Recommended
BSO040N03MSGXUMA1Infineon Technologies340448-BSO040N03MSGXUMA1CT-NDkr.13.88000Similar
IRF7862TRPBFInfineon Technologies2.985IRF7862TRPBFCT-NDkr.10.14000Similar
AO4354Alpha & Omega Semiconductor Inc.29.802785-1464-1-NDkr.8.31000Similar
PJL9416_R2_00001Panjit International Inc.03757-PJL9416_R2_00001TR-NDkr.1.57534Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types