
SI4420BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4420BDY-T1-E3TR-ND - Tape & Reel (TR) SI4420BDY-T1-E3CT-ND - Cut Tape (CT) SI4420BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4420BDY-T1-E3 |
Description | MOSFET N-CH 30V 9.5A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 1.4W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 13.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E150GNTB | Rohm Semiconductor | 2.225 | RS1E150GNTBCT-ND | kr.6.09000 | Similar |
| RS3E075ATTB | Rohm Semiconductor | 2.985 | RS3E075ATTBCT-ND | kr.8.91000 | Similar |
| RS3E095BNGZETB | Rohm Semiconductor | 2.446 | RS3E095BNGZETBCT-ND | kr.9.49000 | Similar |
| RXH070N03TB1 | Rohm Semiconductor | 2.544 | RXH070N03TB1CT-ND | kr.9.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.11000 | kr.17.11 |
| 10 | kr.11.01900 | kr.110.19 |
| 100 | kr.7.53690 | kr.753.69 |
| 500 | kr.6.04578 | kr.3,022.89 |
| 1.000 | kr.5.59016 | kr.5,590.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.04788 | kr.12,619.70 |
| 5.000 | kr.4.72759 | kr.23,637.95 |
| 7.500 | kr.4.56713 | kr.34,253.47 |
| Unit Price without VAT: | kr.17.11000 |
|---|---|
| Unit Price with VAT: | kr.21.38750 |

