SI4276DY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 14.490
Unit Price: kr.13.12000
Datasheet

Similar


Infineon Technologies
In Stock: 7.498
Unit Price: kr.7.93000
Datasheet

Similar


Diodes Incorporated
In Stock: 34.884
Unit Price: kr.7.67000
Datasheet

Similar


onsemi
In Stock: 10.345
Unit Price: kr.7.54000
Datasheet

Similar


Infineon Technologies
In Stock: 54.777
Unit Price: kr.8.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.774
Unit Price: kr.9.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 506
Unit Price: kr.10.65000
Datasheet
Mosfet Array 30V 8A 3.6W, 2.8W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4276DY-T1-GE3

DigiKey Part Number
SI4276DY-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4276DY-T1-GE3
Description
MOSFET 2N-CH 30V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 8A 3.6W, 2.8W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
15.3mOhm @ 9.5A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1000pF @ 15V
Part Status
Obsolete
Power - Max
3.6W, 2.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4202DY-T1-GE3Vishay Siliconix14.490SI4202DY-T1-GE3CT-NDkr.13.12000Similar
BSO220N03MDGXUMA1Infineon Technologies7.498BSO220N03MDGXUMA1CT-NDkr.7.93000Similar
DMN3024LSD-13Diodes Incorporated34.884DMN3024LSD-13DICT-NDkr.7.67000Similar
FDS8984onsemi10.345FDS8984CT-NDkr.7.54000Similar
IRF7313TRPBFInfineon Technologies54.777IRF7313PBFCT-NDkr.8.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes