Mosfet Array 30V 6.8A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3024LSD-13

DigiKey Part Number
DMN3024LSD-13DITR-ND - Tape & Reel (TR)
DMN3024LSD-13DICT-ND - Cut Tape (CT)
DMN3024LSD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3024LSD-13
Description
MOSFET 2N-CH 30V 6.8A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.8A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.8A
Rds On (Max) @ Id, Vgs
24mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
608pF @ 15V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.43000kr.6.43
10kr.4.02500kr.40.25
100kr.2.61960kr.261.96
500kr.2.01374kr.1,006.87
1.000kr.1.81847kr.1,818.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.60691kr.4,017.28
5.000kr.1.47608kr.7,380.40
7.500kr.1.40944kr.10,570.80
12.500kr.1.33455kr.16,681.88
17.500kr.1.29020kr.22,578.50
25.000kr.1.24711kr.31,177.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.43000
Unit Price with VAT:kr.8.03750