Mosfet Array 20V 1.1A 420mW Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1902CDL-T1-GE3

DigiKey Part Number
SI1902CDL-T1-GE3TR-ND - Tape & Reel (TR)
SI1902CDL-T1-GE3CT-ND - Cut Tape (CT)
SI1902CDL-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1902CDL-T1-GE3
Description
MOSFET 2N-CH 20V 1.1A SC70-6
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.1A 420mW Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SI1902CDL-T1-GE3 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
235mOhm @ 1A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
3nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
62pF @ 10V
Part Status
Active
Power - Max
420mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
1.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1902CDL-T1-BE3Vishay Siliconix5.550742-SI1902CDL-T1-BE3CT-NDkr.3.93000Direct
In-Stock: 393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.62500kr.26.25
100kr.1.67950kr.167.95
500kr.1.27054kr.635.27
1.000kr.1.13854kr.1,138.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97070kr.2,912.10
6.000kr.0.88613kr.5,316.78
9.000kr.0.84302kr.7,587.18
15.000kr.0.79458kr.11,918.70
21.000kr.0.76589kr.16,083.69
30.000kr.0.73801kr.22,140.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250