
SI1902CDL-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1902CDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1902CDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1902CDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1902CDL-T1-BE3 |
Description | MOSFET 2N-CH 20V 1A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A (Ta), 1.1A (Tc) 300mW (Ta), 420mW (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 3nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 62pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW (Ta), 420mW (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C 1A (Ta), 1.1A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 235mOhm @ 1A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1902CDL-T1-GE3 | Vishay Siliconix | 393 | SI1902CDL-T1-GE3CT-ND | kr.4.25000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 100 | kr.1.53490 | kr.153.49 |
| 500 | kr.1.15744 | kr.578.72 |
| 1.000 | kr.1.03564 | kr.1,035.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88065 | kr.2,641.95 |
| 6.000 | kr.0.80254 | kr.4,815.24 |
| 9.000 | kr.0.76272 | kr.6,864.48 |
| 15.000 | kr.0.71798 | kr.10,769.70 |
| 21.000 | kr.0.69147 | kr.14,520.87 |
| 30.000 | kr.0.66571 | kr.19,971.30 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


