IRFBC40SPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


IXYS
In Stock: 29.554
Unit Price: kr.42.24000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: kr.5.09492
Datasheet

Similar


STMicroelectronics
In Stock: 3.569
Unit Price: kr.14.81000
Datasheet

Similar


STMicroelectronics
In Stock: 454
Unit Price: kr.28.14000
Datasheet

Similar


STMicroelectronics
In Stock: 192
Unit Price: kr.15.06000
Datasheet
N-Channel 600 V 6.2A (Tc) 3.1W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 6.2A (Tc) 3.1W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRFBC40SPBF

DigiKey Part Number
IRFBC40SPBF-ND
Manufacturer
Manufacturer Product Number
IRFBC40SPBF
Description
MOSFET N-CH 600V 6.2A D2PAK
Manufacturer Standard Lead Time
85 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6.2A (Tc) 3.1W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Type
Power Dissipation (Max)
3.1W (Ta), 130W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOB4S60LAlpha & Omega Semiconductor Inc.0785-1262-2-NDkr.0.00000Similar
FQB7N60TMonsemi0FQB7N60TMTR-NDkr.0.00000Similar
IXFA10N80PIXYS29.554IXFA10N80P-NDkr.42.24000Similar
R6004KNJTLRohm Semiconductor1.000R6004KNJTLCT-NDkr.5.09492Similar
STB6N60M2STMicroelectronics3.569497-13934-1-NDkr.14.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.36.60000kr.36.60
10kr.24.37700kr.243.77
100kr.17.44100kr.1,744.10
500kr.14.48212kr.7,241.06
1.000kr.13.53234kr.13,532.34
2.000kr.12.81199kr.25,623.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.60000
Unit Price with VAT:kr.45.75000