Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FQB7N60TM | |
|---|---|
DigiKey Part Number | FQB7N60TMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB7N60TM |
Description | MOSFET N-CH 600V 7.4A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.4A (Tc) 3.13W (Ta), 142W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB7N60TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1430 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 142W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC40ASPBF | Vishay Siliconix | 67 | IRFBC40ASPBF-ND | kr.36.60000 | Similar |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | kr.36.60000 | Similar |
| IRFBC40ASTRRPBF | Vishay Siliconix | 0 | IRFBC40ASTRRPBF-ND | kr.15.78439 | Similar |
| IRFBC40SPBF | Vishay Siliconix | 0 | IRFBC40SPBF-ND | kr.36.60000 | Similar |
| IRFBC40STRLPBF | Vishay Siliconix | 167 | IRFBC40STRLPBFCT-ND | kr.36.60000 | Similar |






