TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

IRF9510STRLPBF

DigiKey Part Number
IRF9510STRLPBFTR-ND - Tape & Reel (TR)
IRF9510STRLPBFCT-ND - Cut Tape (CT)
IRF9510STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9510STRLPBF
Description
MOSFET P-CH 100V 4A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 4A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
IRF9510STRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.07000kr.11.07
10kr.9.74700kr.97.47
100kr.7.45920kr.745.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.27200kr.4,217.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.07000
Unit Price with VAT:kr.13.83750