


IRF9510SPBF | |
|---|---|
DigiKey Part Number | IRF9510SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9510SPBF |
Description | MOSFET P-CH 100V 4A D2PAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 4A (Tc) 43W (Tc) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IRF9510SPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.7 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
FET Type | Power Dissipation (Max) 43W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 2.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF5210STRLPBF | Infineon Technologies | 5.986 | IRF5210STRLPBFCT-ND | kr.3.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.12.17300 | kr.121.73 |
| 100 | kr.8.37320 | kr.837.32 |
| 500 | kr.6.74932 | kr.3,374.66 |
| 1.000 | kr.6.22734 | kr.6,227.34 |
| 2.000 | kr.5.78845 | kr.11,576.90 |
| 5.000 | kr.5.31391 | kr.26,569.55 |
| 10.000 | kr.5.22258 | kr.52,225.80 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |


