Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG455EQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG455EQ-T1-E3TR-ND - Tape & Reel (TR) DG455EQ-T1-E3CT-ND - Cut Tape (CT) DG455EQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG455EQ-T1-E3 |
Description | IC SW SPST-NOX4 5.3OHM 16TSSOP |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG455EQ-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 118ns, 97ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 31pf, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.3Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 12V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG452EQ-T1-E3 | Vishay Siliconix | 232 | DG452EQ-T1-E3CT-ND | kr.3.64000 | Parametric Equivalent |
| ADG1212YRUZ | Analog Devices Inc. | 119 | 505-ADG1212YRUZ-ND | kr.5.62000 | Similar |
| ADG1212YRUZ-REEL7 | Analog Devices Inc. | 1.201 | ADG1212YRUZ-REEL7CT-ND | kr.5.62000 | Similar |
| ADG1312YRUZ | Analog Devices Inc. | 0 | 505-ADG1312YRUZ-ND | kr.3.23000 | Similar |
| ADG1312YRUZ-REEL7 | Analog Devices Inc. | 1.940 | ADG1312YRUZ-REEL7CT-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 10 | kr.20.55400 | kr.205.54 |
| 25 | kr.18.90840 | kr.472.71 |
| 100 | kr.17.09330 | kr.1,709.33 |
| 250 | kr.16.22864 | kr.4,057.16 |
| 500 | kr.16.17512 | kr.8,087.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.74851 | kr.44,245.53 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |





