
ADG1212YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1212YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1212YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1212YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1212YRUZ-REEL7 |
Description | IC SW SPST-NOX4 190OHM 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1212YRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 115ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.1pF, 1.2pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 190Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 10 | kr.32.19500 | kr.321.95 |
| 25 | kr.29.77000 | kr.744.25 |
| 100 | kr.27.10600 | kr.2,710.60 |
| 250 | kr.26.19056 | kr.6,547.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.43937 | kr.24,439.37 |
| 2.000 | kr.23.92070 | kr.47,841.40 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |

