
DG449DS-T1-E3 | |
|---|---|
DigiKey Part Number | DG449DS-T1-E3TR-ND - Tape & Reel (TR) DG449DS-T1-E3CT-ND - Cut Tape (CT) DG449DS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG449DS-T1-E3 |
Description | IC SWITCH SPDT X 1 45OHM SOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 45Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | DG449DS-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 146ns, 104ns |
Manufacturer Vishay Siliconix | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case SOT-23-8 |
Channel-to-Channel Matching (ΔRon) 5Ohm (Max) | Supplier Device Package SOT-23-8 |
Voltage - Supply, Single (V+) 7V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.56000 | kr.55.60 |
| 25 | kr.5.02880 | kr.125.72 |
| 100 | kr.4.44430 | kr.444.43 |
| 250 | kr.4.16540 | kr.1,041.35 |
| 500 | kr.3.99750 | kr.1,998.75 |
| 1.000 | kr.3.91628 | kr.3,916.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.68840 | kr.11,065.20 |
| 6.000 | kr.3.60483 | kr.21,628.98 |
| 9.000 | kr.3.56298 | kr.32,066.82 |
| 15.000 | kr.3.51660 | kr.52,749.00 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |










