Direct
Similar
Similar
Similar
Similar

DG418DY | |
|---|---|
DigiKey Part Number | DG418DYVSI-ND |
Manufacturer | |
Manufacturer Product Number | DG418DY |
Description | IC SWITCH SPST-NOX1 35OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG418DY Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Vishay Siliconix | Charge Injection 60pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 35Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG418DY-E3 | Vishay Siliconix | 650 | DG418DY-E3-ND | kr.13.82000 | Direct |
| DG418CY+ | Analog Devices Inc./Maxim Integrated | 413 | DG418CY+-ND | kr.64.35000 | Similar |
| DG418DY+ | Analog Devices Inc./Maxim Integrated | 1.340 | DG418DY+-ND | kr.67.46000 | Similar |
| DG418LDY+ | Analog Devices Inc./Maxim Integrated | 102 | DG418LDY+-ND | kr.59.34000 | Similar |
| MAX318CSA+ | Analog Devices Inc./Maxim Integrated | 63 | MAX318CSA+-ND | kr.57.76000 | Similar |



