1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX318ESA+T

DigiKey Part Number
MAX318ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX318ESA+T
Description
IC SWITCH SPST-NOX1 35OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX318ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.11917kr.70,297.93
Manufacturers Standard Package
Unit Price without VAT:kr.28.11917
Unit Price with VAT:kr.35.14896