
DG401DY-T1-E3 | |
|---|---|
DigiKey Part Number | DG401DY-T1-E3TR-ND - Tape & Reel (TR) DG401DY-T1-E3CT-ND - Cut Tape (CT) DG401DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG401DY-T1-E3 |
Description | IC SWITCH SPST-NOX2 45OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Vishay Siliconix | Charge Injection 60pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -94.8dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 13V ~ 36V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±7V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG401DY+ | Analog Devices Inc./Maxim Integrated | 0 | DG401DY+-ND | kr.4.85880 | Similar |
| MAX301CSE+ | Analog Devices Inc./Maxim Integrated | 79 | MAX301CSE+-ND | kr.8.43000 | Similar |
| MAX301ESE+ | Analog Devices Inc./Maxim Integrated | 13 | 505-MAX301ESE+-ND | kr.10.84000 | Similar |
| MAX4621CSE+ | Analog Devices Inc./Maxim Integrated | 260 | MAX4621CSE+-ND | kr.11.58000 | Similar |
| MAX4621CSE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4621CSE+T-ND | kr.7.85308 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.83300 | kr.58.33 |
| 25 | kr.5.28000 | kr.132.00 |
| 100 | kr.4.67000 | kr.467.00 |
| 250 | kr.4.37968 | kr.1,094.92 |
| 500 | kr.4.20444 | kr.2,102.22 |
| 1.000 | kr.4.12747 | kr.4,127.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.90792 | kr.9,769.80 |
| 5.000 | kr.3.81621 | kr.19,081.05 |
| 7.500 | kr.3.77024 | kr.28,276.80 |
| 12.500 | kr.3.71936 | kr.46,492.00 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

