
MAX301ESE+ | |
|---|---|
DigiKey Part Number | 505-MAX301ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX301ESE+ |
Description | IC SWITCH SPST-NOX2 35OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX301ESE+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX301ESE+ | Analog Devices Inc./Maxim Integrated | 13 | 505-MAX301ESE+-ND | kr.80.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.84000 | kr.80.84 |
| 10 | kr.63.53300 | kr.635.33 |
| 50 | kr.56.59220 | kr.2,829.61 |
| 100 | kr.54.44350 | kr.5,444.35 |
| 250 | kr.52.17492 | kr.13,043.73 |
| 500 | kr.50.80762 | kr.25,403.81 |
| 1.000 | kr.49.68265 | kr.49,682.65 |
| Unit Price without VAT: | kr.80.84000 |
|---|---|
| Unit Price with VAT: | kr.101.05000 |

