Similar
Similar

DG2736DN-T1-E4 | |
|---|---|
DigiKey Part Number | DG2736DN-T1-E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2736DN-T1-E4 |
Description | IC SW SPDTX2 500MOHM 10MINIQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 78ns, 58ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 55pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -70dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 500mOhm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 10-miniQFN (1.4x1.8) |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2735ADN-T1-GE4 | Vishay Siliconix | 751 | DG2735ADN-T1-GE4CT-ND | kr.6.02000 | Similar |
| TS3A5223RSWR | Texas Instruments | 0 | 296-35687-1-ND | kr.3.36000 | Similar |



