
DG2735ADN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG2735ADN-T1-GE4TR-ND - Tape & Reel (TR) DG2735ADN-T1-GE4CT-ND - Cut Tape (CT) DG2735ADN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2735ADN-T1-GE4 |
Description | IC SW SPDTX2 500MOHM 10MINIQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm 10-miniQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | DG2735ADN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 60mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 78ns, 58ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 55pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-miniQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.13000 | kr.6.13 |
| 10 | kr.4.42500 | kr.44.25 |
| 25 | kr.3.98880 | kr.99.72 |
| 100 | kr.3.51070 | kr.351.07 |
| 250 | kr.3.28304 | kr.820.76 |
| 500 | kr.3.14566 | kr.1,572.83 |
| 1.000 | kr.3.14412 | kr.3,144.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.89295 | kr.8,678.85 |
| 6.000 | kr.2.82460 | kr.16,947.60 |
| 9.000 | kr.2.79038 | kr.25,113.42 |
| 15.000 | kr.2.75247 | kr.41,287.05 |
| 21.000 | kr.2.73032 | kr.57,336.72 |
| Unit Price without VAT: | kr.6.13000 |
|---|---|
| Unit Price with VAT: | kr.7.66250 |











