Similar

RWM0410R390JR15E1 | |
|---|---|
DigiKey Part Number | RWMA-.39TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWM0410R390JR15E1 |
Description | RES WIREWOUND 0.39 OHM 3W |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM0410R390JR15E1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.472" L (5.50mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JTR390 | Stackpole Electronics Inc | 212 | 738-RSMF3JTR390CT-ND | kr.2.35000 | Similar |


