
RSMF3JTR390 | |
|---|---|
DigiKey Part Number | 738-RSMF3JTR390TR-ND - Tape & Reel (TR) 738-RSMF3JTR390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JTR390 |
Description | RES 0.39 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JTR390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.51100 | kr.15.11 |
| 25 | kr.1.27840 | kr.31.96 |
| 50 | kr.1.13160 | kr.56.58 |
| 100 | kr.1.00760 | kr.100.76 |
| 250 | kr.0.87112 | kr.217.78 |
| 500 | kr.0.78588 | kr.392.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.71328 | kr.713.28 |
| 2.000 | kr.0.65159 | kr.1,303.18 |
| 3.000 | kr.0.61987 | kr.1,859.61 |
| 5.000 | kr.0.58400 | kr.2,920.00 |
| 7.000 | kr.0.56263 | kr.3,938.41 |
| 10.000 | kr.0.54174 | kr.5,417.40 |
| 12.000 | kr.0.53172 | kr.6,380.64 |
| 24.000 | kr.0.49733 | kr.11,935.92 |
| 25.000 | kr.0.49548 | kr.12,387.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

