Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P16SNP104MAB15F8 | |
|---|---|
DigiKey Part Number | 716-P16SNP104MAB15F8-ND |
Manufacturer | |
Manufacturer Product Number | P16SNP104MAB15F8 |
Description | P16S NP 100K 20% A BO20 E3 F8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 100k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.346" (8.80mm) |
Built in Switch Detent | Actuator Diameter 0.630" (16.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.630" Dia (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P16SNP104MAB15 | Vishay Sfernice | 10 | P16SNP-100K-ND | kr.157.80000 | Parametric Equivalent |
| P16SNP104MAB15F1 | Vishay Sfernice | 0 | 716-P16SNP104MAB15F1-ND | kr.91.08675 | Parametric Equivalent |
| P16SNP104MAB15F2 | Vishay Sfernice | 0 | 716-P16SNP104MAB15F2-ND | kr.91.08675 | Parametric Equivalent |
| P16SNP104MAB15F3 | Vishay Sfernice | 0 | 716-P16SNP104MAB15F3-ND | kr.91.08675 | Parametric Equivalent |
| P16SNP104MAB15F4 | Vishay Sfernice | 0 | 716-P16SNP104MAB15F4-ND | kr.91.08675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.74.01625 | kr.2,960.65 |
| Unit Price without VAT: | kr.74.01625 |
|---|---|
| Unit Price with VAT: | kr.92.52031 |



