P16SNP104MAB15F5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 10
Unit Price: kr.157.80000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.91.08675
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.91.08675
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.91.08675
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.91.08675
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.91.08675
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.74.01625
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.74.01625
Datasheet
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16SNP104MAB15F5

DigiKey Part Number
716-P16SNP104MAB15F5-ND
Manufacturer
Manufacturer Product Number
P16SNP104MAB15F5
Description
P16S NP 100K 20% A BO20 E3 F5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Bulk
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
100k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Knob
Power (Watts)
1W
Actuator Length
0.346" (8.80mm)
Built in Switch
Detent
Actuator Diameter
0.630" (16.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.630" Dia (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P16SNP104MAB15Vishay Sfernice10P16SNP-100K-NDkr.157.80000Parametric Equivalent
P16SNP104MAB15F1Vishay Sfernice0716-P16SNP104MAB15F1-NDkr.91.08675Parametric Equivalent
P16SNP104MAB15F2Vishay Sfernice0716-P16SNP104MAB15F2-NDkr.91.08675Parametric Equivalent
P16SNP104MAB15F3Vishay Sfernice0716-P16SNP104MAB15F3-NDkr.91.08675Parametric Equivalent
P16SNP104MAB15F4Vishay Sfernice0716-P16SNP104MAB15F4-NDkr.91.08675Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.91.08675kr.3,643.47
Unit Price without VAT:kr.91.08675
Unit Price with VAT:kr.113.85844