Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P16NP471MAB15 | |
|---|---|
DigiKey Part Number | P16NP-470-ND |
Manufacturer | |
Manufacturer Product Number | P16NP471MAB15 |
Description | POT 470 OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Bulk | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 470 | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.346" (8.80mm) |
Built in Switch None | Actuator Diameter 0.630" (16.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.630" Dia (16.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P16BP471MAB15 | Vishay Sfernice | 0 | 716-P16BP471MAB15-ND | kr.114.35150 | Parametric Equivalent |
| P16RP471KAB15 | Vishay Sfernice | 0 | 716-P16RP471KAB15-ND | kr.125.65900 | Parametric Equivalent |
| P16YP471KAB15 | Vishay Sfernice | 0 | 716-P16YP471KAB15-ND | kr.125.65900 | Parametric Equivalent |
| P16YP471MAB15 | Vishay Sfernice | 0 | 716-P16YP471MAB15-ND | kr.114.35150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.08000 | kr.129.08 |
| 20 | kr.101.28450 | kr.2,025.69 |
| 40 | kr.95.70225 | kr.3,828.09 |
| 60 | kr.92.57250 | kr.5,554.35 |
| 100 | kr.88.76820 | kr.8,876.82 |
| 260 | kr.82.05277 | kr.21,333.72 |
| 500 | kr.77.74450 | kr.38,872.25 |
| Unit Price without VAT: | kr.129.08000 |
|---|---|
| Unit Price with VAT: | kr.161.35000 |














