



RH050100R0FE02 | |
|---|---|
DigiKey Part Number | RHRD-100-ND |
Manufacturer | |
Manufacturer Product Number | RH050100R0FE02 |
Description | RES CHAS MNT 100 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH050100R0FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NH050100R0FC02 | Vishay Dale | 72 | 541-NH050100R0FC02-ND | kr.97.00000 | Parametric Equivalent |
| NH050100R0FE02 | Vishay Dale | 103 | 541-NH050100R0FE02-ND | kr.204.21000 | Parametric Equivalent |
| RHA050100R0FE02 | Vishay Dale | 90 | 541-RHA050100R0FE02-ND | kr.60.55000 | Parametric Equivalent |
| TMC050100R0FE02 | Vishay Dale | 49 | TMC50-100-ND | kr.109.43000 | Parametric Equivalent |
| UAL50-100RF8 | Riedon products by Bourns | 26 | 696-1459-ND | kr.53.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.48000 | kr.108.48 |
| 10 | kr.76.22600 | kr.762.26 |
| 25 | kr.67.50840 | kr.1,687.71 |
| 50 | kr.62.05460 | kr.3,102.73 |
| 100 | kr.57.42200 | kr.5,742.20 |
| 250 | kr.52.34940 | kr.13,087.35 |
| 500 | kr.49.17812 | kr.24,589.06 |
| 1.000 | kr.46.48488 | kr.46,484.88 |
| Unit Price without VAT: | kr.108.48000 |
|---|---|
| Unit Price with VAT: | kr.135.60000 |





