P16NM103MAB15F7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 202
Unit Price: kr.150.13000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 34
Unit Price: kr.133.65000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 5
Unit Price: kr.129.15000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 21
Unit Price: kr.142.14000
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.121.42050
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: kr.121.42050
Datasheet
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NM103MAB15F7

DigiKey Part Number
716-P16NM103MAB15F7-ND
Manufacturer
Manufacturer Product Number
P16NM103MAB15F7
Description
P16 N 10K 20% A F7 BO E3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Bulk
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
10k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Knob
Power (Watts)
1W
Actuator Length
0.370" (9.40mm)
Built in Switch
None
Actuator Diameter
0.630" (16.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.630" Dia (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P16NM103MAB15Vishay Sfernice202P16NM-10K-NDkr.150.13000Parametric Equivalent
P16NM103MAB15F1Vishay Sfernice34716-P16NM103MAB15F1-NDkr.133.65000Parametric Equivalent
P16NM103MAB15F2Vishay Sfernice5716-P16NM103MAB15F2-NDkr.129.15000Parametric Equivalent
P16NM103MAB15F3Vishay Sfernice21716-P16NM103MAB15F3-NDkr.142.14000Parametric Equivalent
P16NM103MAB15F5Vishay Sfernice0716-P16NM103MAB15F5-NDkr.121.42050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.121.42050kr.2,428.41
Manufacturers Standard Package
Unit Price without VAT:kr.121.42050
Unit Price with VAT:kr.151.77563