10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16NM103MAB15F2

DigiKey Part Number
716-P16NM103MAB15F2-ND
Manufacturer
Manufacturer Product Number
P16NM103MAB15F2
Description
POT 10K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gangs
1
Manufacturer
Vishay Sfernice
Adjustment Type
User Defined
Series
Temperature Coefficient
±150ppm/°C
Packaging
Box
Rotation
300°
Part Status
Active
Resistive Material
Cermet
Resistance (Ohms)
10k
Termination Style
Solder Lug
Tolerance
±20%
Actuator Type
Knob
Power (Watts)
1W
Actuator Length
0.370" (9.40mm)
Built in Switch
None
Actuator Diameter
0.630" (16.00mm)
Number of Turns
1.0
Bushing Thread
M10 x 0.75
Features
Sealed
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.630" Dia (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P16NM103MAB15Vishay Sfernice202P16NM-10K-NDkr.150.13000Parametric Equivalent
P16NM103MAB15F1Vishay Sfernice34716-P16NM103MAB15F1-NDkr.133.65000Parametric Equivalent
P16NM103MAB15F3Vishay Sfernice21716-P16NM103MAB15F3-NDkr.142.14000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.129.15000kr.129.15
20kr.104.49250kr.2,089.85
40kr.99.50325kr.3,980.13
60kr.96.69867kr.5,801.92
100kr.93.27660kr.9,327.66
260kr.87.20108kr.22,672.28
500kr.83.27426kr.41,637.13
Manufacturers Standard Package
Unit Price without VAT:kr.129.15000
Unit Price with VAT:kr.161.43750