
LTO100F3R300FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100F3R300FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F3R300FTE3 |
Description | RES 3.3 OHM 1% 100W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9100-3.30-1% | Caddock Electronics Inc. | 758 | MP9100-3.30F-ND | kr.141.26000 | Similar |
| PF2472-3R3F1 | Riedon products by Bourns | 898 | 696-PF2472-3R3F1-ND | kr.58.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.23000 | kr.82.23 |
| 10 | kr.67.73700 | kr.677.37 |
| 30 | kr.63.86267 | kr.1,915.88 |
| 60 | kr.62.04850 | kr.3,722.91 |
| 120 | kr.60.60350 | kr.7,272.42 |
| 270 | kr.59.28111 | kr.16,005.90 |
| 510 | kr.58.46400 | kr.29,816.64 |
| 1.020 | kr.57.74733 | kr.58,902.28 |
| Unit Price without VAT: | kr.82.23000 |
|---|---|
| Unit Price with VAT: | kr.102.78750 |

