


MP9100-3.30-1% | |
|---|---|
DigiKey Part Number | MP9100-3.30F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-3.30-1% |
Description | RES 3.3 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-3.30-1% Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.26000 | kr.141.26 |
| 10 | kr.100.05200 | kr.1,000.52 |
| 25 | kr.88.92480 | kr.2,223.12 |
| 50 | kr.81.96220 | kr.4,098.11 |
| 100 | kr.76.04700 | kr.7,604.70 |
| 250 | kr.69.57236 | kr.17,393.09 |
| 500 | kr.65.52440 | kr.32,762.20 |
| 1.000 | kr.62.08711 | kr.62,087.11 |
| Unit Price without VAT: | kr.141.26000 |
|---|---|
| Unit Price with VAT: | kr.176.57500 |

