
D2TO020C150R0JRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO020C150R0JRE3TR-ND - Tape & Reel (TR) 716-D2TO020C150R0JRE3CT-ND - Cut Tape (CT) 716-D2TO020C150R0JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO020C150R0JRE3 |
Description | D2TO 20 C 150U 5% R500 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-20-1500JE | Bourns Inc. | 377 | PWR263S-20-1500JECT-ND | kr.37.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.31000 | kr.35.31 |
| 10 | kr.27.00200 | kr.270.02 |
| 25 | kr.25.10640 | kr.627.66 |
| 50 | kr.24.00840 | kr.1,200.42 |
| 100 | kr.23.13400 | kr.2,313.40 |
| 250 | kr.22.24528 | kr.5,561.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.72972 | kr.10,864.86 |
| 1.000 | kr.21.31914 | kr.21,319.14 |
| 1.500 | kr.21.11883 | kr.31,678.24 |
| 2.500 | kr.20.90154 | kr.52,253.85 |
| Unit Price without VAT: | kr.35.31000 |
|---|---|
| Unit Price with VAT: | kr.44.13750 |

