150 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-1500JE

DigiKey Part Number
PWR263S-20-1500JETR-ND - Tape & Reel (TR)
PWR263S-20-1500JECT-ND - Cut Tape (CT)
PWR263S-20-1500JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-20-1500JE
Description
RES SMD 150 OHM 5% 20W D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-1500JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Tolerance
Height - Seated (Max)
0.192" (4.88mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2TO020C150R0JRE3Vishay Sfernice497716-D2TO020C150R0JRE3CT-NDkr.35.31000Similar
In-Stock: 377
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.03000kr.37.03
10kr.25.20200kr.252.02
25kr.22.00760kr.550.19
50kr.20.00520kr.1,000.26
100kr.18.30360kr.1,830.36
250kr.16.44040kr.4,110.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.27496kr.7,637.48
1.000kr.14.28510kr.14,285.10
1.500kr.13.77678kr.20,665.17
2.500kr.13.20181kr.33,004.53
3.500kr.12.85924kr.45,007.34
5.000kr.12.68000kr.63,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.03000
Unit Price with VAT:kr.46.28750