150 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO020C150R0JRE3

DigiKey Part Number
716-D2TO020C150R0JRE3TR-ND - Tape & Reel (TR)
716-D2TO020C150R0JRE3CT-ND - Cut Tape (CT)
716-D2TO020C150R0JRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2TO020C150R0JRE3
Description
D2TO 20 C 150U 5% R500 E3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.413" L x 0.346" W (10.50mm x 8.80mm)
Tolerance
Height - Seated (Max)
0.189" (4.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWR263S-20-1500JEBourns Inc.377PWR263S-20-1500JECT-NDkr.37.03000Similar
In-Stock: 497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.31000kr.35.31
10kr.27.00200kr.270.02
25kr.25.10640kr.627.66
50kr.24.00840kr.1,200.42
100kr.23.13400kr.2,313.40
250kr.22.24528kr.5,561.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.72972kr.10,864.86
1.000kr.21.31914kr.21,319.14
1.500kr.21.11883kr.31,678.24
2.500kr.20.90154kr.52,253.85
Manufacturers Standard Package
Unit Price without VAT:kr.35.31000
Unit Price with VAT:kr.44.13750