Similar
Similar
Similar
Similar
Similar

CHP0805K1003FGT | |
|---|---|
DigiKey Part Number | CHP0805K1003FGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHP0805K1003FGT |
Description | RES SMD 100K OHM 1% 0.2W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0805K1003FGT Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.073" L x 0.049" W (1.85mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.51mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805100KFKEAHP | Vishay Dale | 72.875 | 541-100KTCT-ND | kr.1.20000 | Similar |
| CRGH0805F100K | TE Connectivity Passive Product | 16.433 | A126415CT-ND | kr.0.89000 | Similar |
| ERJ-P06D1003V | Panasonic Industry | 262 | P16040CT-ND | kr.1.59000 | Similar |
| ERJ-P06F1003V | Panasonic Industry | 17.925 | P16060CT-ND | kr.1.20000 | Similar |
| RCS0805100KFKEA | Vishay Dale | 44.787 | 541-2850-1-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.25.86400 | kr.2,586.40 |
| Unit Price without VAT: | kr.25.86400 |
|---|---|
| Unit Price with VAT: | kr.32.33000 |





