
RCS0805100KFKEA | |
|---|---|
DigiKey Part Number | 541-2850-2-ND - Tape & Reel (TR) 541-2850-1-ND - Cut Tape (CT) 541-2850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805100KFKEA |
Description | RES 100K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805100KFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.61500 | kr.6.15 |
| 25 | kr.0.48440 | kr.12.11 |
| 50 | kr.0.41080 | kr.20.54 |
| 100 | kr.0.35310 | kr.35.31 |
| 250 | kr.0.29444 | kr.73.61 |
| 500 | kr.0.26096 | kr.130.48 |
| 1.000 | kr.0.23433 | kr.234.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18461 | kr.923.05 |
| 10.000 | kr.0.17270 | kr.1,727.00 |
| 15.000 | kr.0.16691 | kr.2,503.65 |
| 25.000 | kr.0.16063 | kr.4,015.75 |
| 35.000 | kr.0.15703 | kr.5,496.05 |
| 50.000 | kr.0.15363 | kr.7,681.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

