
VO3062-X017T | |
|---|---|
DigiKey Part Number | VO3062-X017TTR-ND - Tape & Reel (TR) VO3062-X017TCT-ND - Cut Tape (CT) VO3062-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3062-X017T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3062-X017T Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR, VDE |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3061SR2VM | onsemi | 229 | MOC3061SR2VMCT-ND | kr.7.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.61700 | kr.56.17 |
| 100 | kr.4.18690 | kr.418.69 |
| 500 | kr.3.55066 | kr.1,775.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.34264 | kr.3,342.64 |
| 2.000 | kr.3.16614 | kr.6,332.28 |
| 3.000 | kr.3.07564 | kr.9,226.92 |
| 5.000 | kr.2.97347 | kr.14,867.35 |
| 7.000 | kr.2.91273 | kr.20,389.11 |
| 10.000 | kr.2.85350 | kr.28,535.00 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

