


MOC3061SR2VM | |
|---|---|
DigiKey Part Number | MOC3061SR2VMTR-ND - Tape & Reel (TR) MOC3061SR2VMCT-ND - Cut Tape (CT) MOC3061SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3061SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3061SR2VM Models |
Category | Current - LED Trigger (Ift) (Max) 15mA |
Manufacturer onsemi | Current - Hold (Ih) 500µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 85°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 4170Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency IEC/EN/DIN, UL |
Static dV/dt (Min) 600V/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO3062-X017T | Vishay Semiconductor Opto Division | 778 | VO3062-X017TCT-ND | kr.1.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.5.16700 | kr.51.67 |
| 100 | kr.3.83570 | kr.383.57 |
| 500 | kr.3.24392 | kr.1,621.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93282 | kr.2,932.82 |
| 2.000 | kr.2.77480 | kr.5,549.60 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

