
VO3053-X007T | |
|---|---|
DigiKey Part Number | VO3053-X007TTR-ND - Tape & Reel (TR) VO3053-X007TCT-ND - Cut Tape (CT) VO3053-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3053-X007T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3053-X007T Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUR, UR |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD420S | onsemi | 756 | FOD420S-ND | kr.3.48000 | Similar |
| FOD420SD | onsemi | 1.995 | FOD420SDCT-ND | kr.3.99000 | Similar |
| FOD4216S | onsemi | 1.000 | FOD4216S-ND | kr.3.59000 | Similar |
| FOD4216SD | onsemi | 2.000 | FOD4216SDCT-ND | kr.3.43000 | Similar |
| MOC3051SM | onsemi | 844 | MOC3051SM-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.70400 | kr.47.04 |
| 100 | kr.3.47750 | kr.347.75 |
| 500 | kr.2.93174 | kr.1,465.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.75295 | kr.2,752.95 |
| 2.000 | kr.2.60124 | kr.5,202.48 |
| 3.000 | kr.2.52343 | kr.7,570.29 |
| 5.000 | kr.2.43559 | kr.12,177.95 |
| 7.000 | kr.2.38331 | kr.16,683.17 |
| 10.000 | kr.2.33235 | kr.23,323.50 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

