


FOD4216SD | |
|---|---|
DigiKey Part Number | FOD4216SDTR-ND - Tape & Reel (TR) FOD4216SDCT-ND - Cut Tape (CT) FOD4216SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4216SD |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4216SD Models |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.28V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 600 V | Approval Agency cUL, FIMKO, UL |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.55000 | kr.25.55 |
| 10 | kr.18.79800 | kr.187.98 |
| 100 | kr.14.80520 | kr.1,480.52 |
| 500 | kr.13.05406 | kr.6,527.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.00403 | kr.12,004.03 |
| 2.000 | kr.11.54036 | kr.23,080.72 |
| Unit Price without VAT: | kr.25.55000 |
|---|---|
| Unit Price with VAT: | kr.31.93750 |


