
VLMY3000-GS08 | |
|---|---|
DigiKey Part Number | VLMY3000-GS08TR-ND - Tape & Reel (TR) VLMY3000-GS08CT-ND - Cut Tape (CT) VLMY3000-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY3000-GS08 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T67K-J2M1-26-0-2-R18-Z | ams-OSRAM USA INC. | 23.745 | 475-LYT67K-J2M1-26-0-2-R18-ZCT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.39500 | kr.13.95 |
| 100 | kr.0.98520 | kr.98.52 |
| 500 | kr.0.79782 | kr.398.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.70403 | kr.1,056.05 |
| 3.000 | kr.0.65602 | kr.1,968.06 |
| 4.500 | kr.0.63136 | kr.2,841.12 |
| 7.500 | kr.0.60347 | kr.4,526.02 |
| 10.500 | kr.0.58684 | kr.6,161.82 |
| 15.000 | kr.0.57063 | kr.8,559.45 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

