
LY T67K-J2M1-26-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYT67K-J2M1-26-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LYT67K-J2M1-26-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LYT67K-J2M1-26-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T67K-J2M1-26-0-2-R18-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.83200 | kr.8.32 |
| 100 | kr.0.57790 | kr.57.79 |
| 500 | kr.0.46118 | kr.230.59 |
| 1.000 | kr.0.42240 | kr.422.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38928 | kr.778.56 |
| 4.000 | kr.0.36104 | kr.1,444.16 |
| 6.000 | kr.0.34652 | kr.2,079.12 |
| 10.000 | kr.0.33009 | kr.3,300.90 |
| 14.000 | kr.0.32030 | kr.4,484.20 |
| 20.000 | kr.0.31073 | kr.6,214.60 |
| 50.000 | kr.0.28958 | kr.14,479.00 |
| 100.000 | kr.0.27639 | kr.27,639.00 |
| 200.000 | kr.0.26523 | kr.53,046.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


