Orange 605nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMO333U2AB-GS18

DigiKey Part Number
VLMO333U2AB-GS18TR-ND - Tape & Reel (TR)
VLMO333U2AB-GS18CT-ND - Cut Tape (CT)
VLMO333U2AB-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMO333U2AB-GS18
Description
LED ORANGE 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
611nm
Color
Package / Case
2-SMD, J-Lead
Configuration
Standard
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLMO333U2AB-GS08Vishay Semiconductor Opto Division496VLMO333U2AB-GS08CT-NDkr.4.76000Parametric Equivalent
In-Stock: 5.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.27800kr.32.78
100kr.2.38570kr.238.57
500kr.1.98670kr.993.35
1.000kr.1.85584kr.1,855.84
2.000kr.1.74464kr.3,489.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.57034kr.12,562.72
16.000kr.1.50262kr.24,041.92
24.000kr.1.46795kr.35,230.80
40.000kr.1.42883kr.57,153.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000