
VLMTG41S2U1-GS08 | |
|---|---|
DigiKey Part Number | VLMTG41S2U1-GS08TR-ND - Tape & Reel (TR) VLMTG41S2U1-GS08CT-ND - Cut Tape (CT) VLMTG41S2U1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG41S2U1-GS08 |
Description | LED GREEN 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMTG41S2U1-GS08 Models |
Category | Current - Test 10mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 520nm |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.53000 | kr.25.30 |
| 100 | kr.1.82080 | kr.182.08 |
| 500 | kr.1.50308 | kr.751.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.34497 | kr.2,017.45 |
| 3.000 | kr.1.26428 | kr.3,792.84 |
| 4.500 | kr.1.22289 | kr.5,503.01 |
| 7.500 | kr.1.17610 | kr.8,820.75 |
| 10.500 | kr.1.14827 | kr.12,056.83 |
| 15.000 | kr.1.12111 | kr.16,816.65 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |



