
VEMD5110X01 | |
|---|---|
DigiKey Part Number | VEMD5110X01TR-ND - Tape & Reel (TR) VEMD5110X01CT-ND - Cut Tape (CT) VEMD5110X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5110X01 |
Description | SENSOR PHOTODIODE 940NM 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 100ns 65° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | VEMD5110X01 Models |
Category | Current - Dark (Typ) 2nA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 7.5mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 65° |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Wavelength 940nm | Grade Automotive |
Spectral Range 790nm ~ 1050nm | Qualification AEC-Q101 |
Diode Type PIN | Mounting Type Surface Mount |
Response Time 100ns | Package / Case 4-SMD, No Lead Exposed Pad |
Voltage - DC Reverse (Vr) (Max) 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.46900 | kr.74.69 |
| 100 | kr.5.63820 | kr.563.82 |
| 500 | kr.4.82740 | kr.2,413.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.56245 | kr.4,562.45 |
| 2.000 | kr.4.33793 | kr.8,675.86 |
| 3.000 | kr.4.22288 | kr.12,668.64 |
| 5.000 | kr.4.09300 | kr.20,465.00 |
| 7.000 | kr.4.01581 | kr.28,110.67 |
| 10.000 | kr.3.94055 | kr.39,405.50 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |










