
SFH6757T | |
|---|---|
DigiKey Part Number | SFH6757TTR-ND - Tape & Reel (TR) SFH6757TCT-ND - Cut Tape (CT) SFH6757TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6757T |
Description | OPTOISO 4KV 2CH OPEN DRAIN 8SOIC |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 4000Vrms 2 Channel 15kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 23ns, 7ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 4000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA | Base Product Number |


