
VOIH063AT | |
|---|---|
DigiKey Part Number | 751-VOIH063ATTR-ND - Tape & Reel (TR) 751-VOIH063ATCT-ND - Cut Tape (CT) 751-VOIH063ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOIH063AT |
Description | OPTO 3.75KV 2CH OPN DRAIN 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 3750Vrms 2 Channel 15kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VOIH063AT Models |
Category | Data Rate 10MBd |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 90ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 11ns, 2.3ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.38V |
Number of Channels 2 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Drain | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.12.66100 | kr.126.61 |
| 100 | kr.9.78830 | kr.978.83 |
| 500 | kr.8.52514 | kr.4,262.57 |
| 1.000 | kr.8.11355 | kr.8,113.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.70038 | kr.15,400.76 |
| 4.000 | kr.7.40736 | kr.29,629.44 |
| 6.000 | kr.7.25738 | kr.43,544.28 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |



