SFH6319T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.941
Unit Price: kr.2.97000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.61404
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Broadcom Limited
In Stock: 2.434
Unit Price: kr.2.61000
Datasheet

Similar


Flip Electronics
In Stock: 2.534
Unit Price: kr.2.54000
Datasheet

Similar


Broadcom Limited
In Stock: 12.482
Unit Price: kr.2.67000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.23983
Datasheet
8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6319T

DigiKey Part Number
SFH6319TTR-ND - Tape & Reel (TR)
SFH6319TCT-ND - Cut Tape (CT)
SFH6319TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6319T
Description
OPTOISO 4KV TRANS W/BASE 8-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SFH6319T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
2600% @ 1.6mA
Turn On / Turn Off Time (Typ)
600ns, 1.5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.97000kr.11.97
10kr.8.56300kr.85.63
100kr.6.51140kr.651.14
500kr.5.60550kr.2,802.75
1.000kr.5.30982kr.5,309.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.05933kr.10,118.66
4.000kr.4.84722kr.19,388.88
6.000kr.4.73861kr.28,431.66
10.000kr.4.61610kr.46,161.00
14.000kr.4.54334kr.63,606.76
Manufacturers Standard Package
Unit Price without VAT:kr.11.97000
Unit Price with VAT:kr.14.96250