HCPL-0701#060 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: kr.7.77183
Datasheet

Similar


onsemi
In Stock: 1.847
Unit Price: kr.17.18000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.12.36000
Datasheet
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0701#060

DigiKey Part Number
HCPL-0701#060-ND
Manufacturer
Manufacturer Product Number
HCPL-0701#060
Description
OPTOISO 3.75KV DARL W/BASE 8-SO
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0701#060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington with Base
Manufacturer
Broadcom Limited
Voltage - Output (Max)
18V
Packaging
Tube
Current - Output / Channel
60mA
Part Status
Discontinued at DigiKey
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
500% @ 1.6mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
2600% @ 1.6mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
200ns, 2µs
Supplier Device Package
8-SO
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-0701-060EBroadcom Limited0HCPL-0701-060E-NDkr.7.77183Direct
HCPL0701onsemi1.847HCPL0701-NDkr.17.18000Similar
SFH6319TVishay Semiconductor Opto Division0SFH6319TCT-NDkr.12.36000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable