Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH620A-2X017T

DigiKey Part Number
751-SFH620A-2X017TTR-ND - Tape & Reel (TR)
751-SFH620A-2X017TCT-ND - Cut Tape (CT)
751-SFH620A-2X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH620A-2X017T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH620A-2X017T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6206-2Vishay Semiconductor Opto Division3.253SFH6206-2-NDkr.5.96000Parametric Equivalent
SFH6206-2TVishay Semiconductor Opto Division5.091SFH6206-2TCT-NDkr.6.40000Parametric Equivalent
SFH6206-2X001TVishay Semiconductor Opto Division743SFH6206-2X001TCT-NDkr.6.85000Parametric Equivalent
SFH620A-2X007Vishay Semiconductor Opto Division470SFH620A-2X007-NDkr.6.40000Parametric Equivalent
SFH620A-2X007TVishay Semiconductor Opto Division566SFH620A-2X007TCT-NDkr.6.85000Parametric Equivalent
In-Stock: 176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.5.15400kr.51.54
100kr.3.82620kr.382.62
500kr.3.23530kr.1,617.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.04200kr.3,042.00
2.000kr.2.87798kr.5,755.96
3.000kr.2.79389kr.8,381.67
5.000kr.2.69893kr.13,494.65
7.000kr.2.64245kr.18,497.15
10.000kr.2.58739kr.25,873.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750