
SFH6206-2X001T | |
|---|---|
DigiKey Part Number | SFH6206-2X001TTR-ND - Tape & Reel (TR) SFH6206-2X001TCT-ND - Cut Tape (CT) SFH6206-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6206-2X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6206-2X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6206-2 | Vishay Semiconductor Opto Division | 3.253 | SFH6206-2-ND | kr.5.96000 | Parametric Equivalent |
| SFH6206-2T | Vishay Semiconductor Opto Division | 5.591 | SFH6206-2TCT-ND | kr.6.40000 | Parametric Equivalent |
| SFH620A-2X007 | Vishay Semiconductor Opto Division | 470 | SFH620A-2X007-ND | kr.6.40000 | Parametric Equivalent |
| SFH620A-2X007T | Vishay Semiconductor Opto Division | 566 | SFH620A-2X007TCT-ND | kr.6.85000 | Parametric Equivalent |
| SFH620A-2X017T | Vishay Semiconductor Opto Division | 176 | 751-SFH620A-2X017TCT-ND | kr.7.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.81800 | kr.48.18 |
| 100 | kr.3.56690 | kr.356.69 |
| 500 | kr.3.00948 | kr.1,504.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82701 | kr.2,827.01 |
| 2.000 | kr.2.67212 | kr.5,344.24 |
| 3.000 | kr.2.59270 | kr.7,778.10 |
| 5.000 | kr.2.50298 | kr.12,514.90 |
| 7.000 | kr.2.44965 | kr.17,147.55 |
| 10.000 | kr.2.39761 | kr.23,976.10 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

